binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5414
- Mfr. Part No.:
- 79-1410-12-04
- Manufacturer:
- binder
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€33.33
(exc. VAT)
€41.00
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €33.33 | - |
| 50 - 99 | €31.32 | 6% |
| 100 - 249 | €29.32 | 12% |
| 250 - 499 | €27.35 | 17% |
| 500 + | €25.39 | 23% |
*price indicative
- RS Stock No.:
- 734-5414
- Mfr. Part No.:
- 79-1410-12-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 702 | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M9 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 702 | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M9 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP67 | ||
Binder Connectors series 702, Female Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M8 to Female Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 4 way M12 2 m
- binder Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Female 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
