binder Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 468-655
- Distrelec Article No.:
- 144-91-465
- Mfr. Part No.:
- 79-3108-32-04
- Manufacturer:
- binder
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €24.04 | - |
| 50 - 99 | €23.16 | 3% |
| 100 - 249 | €22.31 | 7% |
| 250 - 499 | €21.48 | 10% |
| 500 + | €20.64 | 14% |
*price indicative
- RS Stock No.:
- 468-655
- Distrelec Article No.:
- 144-91-465
- Mfr. Part No.:
- 79-3108-32-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 707 | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 34 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 707 | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 34 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE

Binder 707 Series Sensor Actuator Cable, 2m Cable Length, Black Jacket - 79-3108-32-04
This sensor actuator cable provides a robust connection solution for industrial automation and sensing equipment, designed for use where a protected, field-installable link is required. It connects female straight mating connectors to an unterminated end for on-site termination, offering a sealed Interface suited to demanding production and machine environments.
Features and Benefits:
• IP67 protection prevents ingress in wet or dusty conditions
• 4-contact Interface enables Compact sensor connectivity
• 34-contact unterminated end allows flexible field wiring
• 2m length supports mid-range routing without splicing
• 60V rating suits low-voltage actuator and sensor circuits
• Black polyurethane/PVC jacket resists abrasion and chemicals
• 4-contact Interface enables Compact sensor connectivity
• 34-contact unterminated end allows flexible field wiring
• 2m length supports mid-range routing without splicing
• 60V rating suits low-voltage actuator and sensor circuits
• Black polyurethane/PVC jacket resists abrasion and chemicals
Applications
• Suitable for signal linking between proximity sensors and controllers
• Ideal for field termination on conveyor actuator installations
• Used with distributed I/O modules in factory automation
• Can be used for sensors in machine tool and assembly lines
• Ideal for field termination on conveyor actuator installations
• Used with distributed I/O modules in factory automation
• Can be used for sensors in machine tool and assembly lines
What connector genders are provided for field termination?
One end presents a female straight connector for direct mating, while the opposite end is supplied unterminated to permit bespoke wiring and termination on site.
How does the cable jacket contribute to installation durability?
The combined polyurethane and PVC outer sheath offers mechanical wear resistance and chemical tolerance, aiding longevity where cables run through machinery or along moving guides.
Is this cable suitable for hazardous immersion or washdown procedures?
The IP67 rating confirms it can withstand temporary immersion and prevents dust ingress, making it appropriate for washdown areas that require sealed connections.
What approval supports electrical safety considerations?
The product carries UL recognition, indicating conformity with relevant safety assessment procedures for electrical components.
Related links
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 4 way M8 to Female Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M12 2 m
- binder Female 3 way M12 2 m
- binder Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 4 way M12 5 m
