Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7502
- Distrelec Article No.:
- 302-96-731
- Mfr. Part No.:
- 1200845015
- Manufacturer:
- Brad from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.52 |
| 5 - 24 | €32.80 |
| 25 + | €31.07 |
*price indicative
- RS Stock No.:
- 752-7502
- Distrelec Article No.:
- 302-96-731
- Mfr. Part No.:
- 1200845015
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 529, IEC 664, IEC 512 2, IEC 512 3, UL 94, VDE 0472 / 804, IEC 947 5 2, IEC 60512 2 | |
| IP Rating | IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
Standards/Approvals IEC 529, IEC 664, IEC 512 2, IEC 512 3, UL 94, VDE 0472 / 804, IEC 947 5 2, IEC 60512 2 | ||
IP Rating IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
