Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7482
- Distrelec Article No.:
- 302-96-737
- Mfr. Part No.:
- 1200845113
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 13 November 2026
- Plus 80 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.89 |
| 5 - 24 | €12.26 |
| 25 - 49 | €11.78 |
| 50 + | €11.48 |
*price indicative
- RS Stock No.:
- 752-7482
- Distrelec Article No.:
- 302-96-737
- Mfr. Part No.:
- 1200845113
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 300mm Length - Ultra-Lock Series - 1200845113
For quick and efficient data transfer between your sensors and control equipment, choose this Brad from Molex cable. The receptacle has a nickel-plated brass connector that's durable and corrosion-resistant, so you can rely on it for extended service. The other end is unterminated, leaving five-core loose wires you can use to extend an existing connection. For additional flexibility, you can conveniently link this 5-core cable with 3-core and 4-core equivalents. With a current rating of 4A, this unit is energy efficient and will dissipate minimal heat, making it suitable for use in volatile settings.
• Broad operating temperature range of -25°C to +90°C for use in demanding conditions
• IP69K (ingress protection) rating to withstand dust and high-pressure water jets
• Light weight of 23.2g for minimal system strain
• Push-to-lock feature for a secure, tamper-proof and vibration-resistant connection
Applications
• High-pressure and low-pressure compressors
• Sewage treatment plants
• Gas plants
How do I mount this cable?
This cable is designed for direct mounting onto your equipment's panel, making it straightforward to install.
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
- Brad from Molex Male 5 way M12 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
