Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 757-7740
- Mfr. Part No.:
- Y92E-M12PURSH8S2M-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€33.67
(exc. VAT)
€41.41
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.67 |
*price indicative
- RS Stock No.:
- 757-7740
- Mfr. Part No.:
- Y92E-M12PURSH8S2M-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 30V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 30V dc | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Omron Y92E Series Sensor Actuator Cable, 2m, IP67 - Y92E-M12PURSH8S2M-L
This sensor actuator cable is designed specifically for connecting sensors fitted with M12 8-pin connectors. With a length of 2m, it features a female M12 connector and an unterminated end for versatile installation. The cable is made from halogen-free thermoplastic polyurethane (PUR), ensuring robust insulation and protection against environmental factors.
Features & Benefits
• Shielded design prevents signal interference in demanding conditions
• Rated current of 4A supports reliable power transmission
• IP67 rating provides excellent dust and water resistance
• Flame retardant construction minimises fire risks in industrial settings
Applications
• Used to connect industrial sensors in automation systems
• Suitable for harsh environments requiring robust data transmission
• Ideal for in the electrical and mechanical industries
• Utilised in factory settings for effective signal transfer
• Essential for systems needing reliable connections in challenging conditions
What is the significance of the IP67 rating for protection?
The IP67 rating indicates that the cable provides complete protection against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, ensuring durability in harsh conditions.
How does the shielded design benefit signal integrity?
The shielded design helps to eliminate electromagnetic interference, which is crucial for maintaining accurate and stable signal transmission, especially in environments with heavy machinery or other electronic devices.
What benefits does halogen-free material offer?
Using halogen-free material reduces harmful emissions in the event of fire, making it a safer choice for both environmental concerns and safety in the workplace, particularly in confined spaces.
Can the cable operate effectively in extreme temperatures?
Yes, the cable is designed for a broad temperature range of -25°C to +80°C, allowing it to function effectively in various environmental conditions without compromising performance.
What applications require the use of PUR insulation cables?
PUR insulation cables are commonly required in settings that demand flexibility, resistance to abrasion, and exposure to harsh chemicals, making them perfect for industrial automation and control systems.
Related links
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Male/Female 8 way Threaded to Male 8 way Unterminated Sensor Actuator Cable
