Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 757-7752
- Mfr. Part No.:
- Y92E-M12PURSH8S10M-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.06
(exc. VAT)
€86.17
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.06 |
*price indicative
- RS Stock No.:
- 757-7752
- Mfr. Part No.:
- Y92E-M12PURSH8S10M-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V dc | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Omron Y92E Series Sensor Actuator Cable, 8 Cores, 0.25mm² Cross Sectional Area - Y92E-M12PURSH8S10M-L
This sensor actuator cable is a vital component in automation and control systems. Designed for robust performance, this 10m cable features an M12 connector and eight cores, ensuring efficient signal transmission. The cable's PUR sheath provides durability and flexibility, making it well-suited for dynamic environments.
Features & Benefits
• Oil-resistant properties protect against harsh environments
• Wide operating temperature range adapts to various conditions
• Rated for continuous use at 4A and 30V DC
• Ideal for industrial sensor wiring in automation settings
Applications
• Used for connecting sensors in factory automation
• Suitable for various industrial sensor
• Ideal for environments requiring oil-resistant solutions
• Effective in robotic and moving parts scenarios
How does the flame retardant feature benefit the cable's use?
The flame retardant property reduces the risk of fire hazards in critical installations, ensuring safety in electrical applications.
What type of environments is this cable designed to withstand?
The cable is designed to operate effectively in both low-temperature conditions of -25°C and high temperatures up to +80°C, making it versatile.
Can this cable be installed in outdoor settings?
While it is primarily designed for industrial use, the cables protective features allow it to be used in sheltered outdoor environments subject to the appropriate specifications.
How does the shielded design impact performance?
The shielded design significantly reduces electromagnetic interference, which enhances the reliability and clarity of the signals transmitted through the cable.
Related links
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
