Pepperl + Fuchs Female 4 way Straight to Free End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

RS Stock No.:
780-0071
Mfr. Part No.:
V31-GM-2M-PVC
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V31-GM

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Free End

Voltage

30V

Standards/Approvals

EACEU

IP Rating

IP68

COO (Country of Origin):
HU

Connection Leads


A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly

Immunity to vibration, with mechanical latching

Gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy