Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

RS Stock No.:
780-0078
Mfr. Part No.:
V31-WM-2M-PVC
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V31-WM-2M-PVC

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104:2008

COO (Country of Origin):
HU

Connection Leads


A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly

Immunity to vibration, with mechanical latching

Gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy