Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 794-4430
- Mfr. Part No.:
- 1699863
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €9.35
View bulk pricing optionsSubtotal (1 unit)*
€37.38
(exc. VAT)
€45.98
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.38 | - |
| 5 - 24 | €35.51 | €9.35 |
| 25 + | €33.65 | €93.25 |
*price indicative
- RS Stock No.:
- 794-4430
- Mfr. Part No.:
- 1699863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-E-M12FS-5CON-PG9/0.5 V2A | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP65, IP67, IP69, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-E-M12FS-5CON-PG9/0.5 V2A | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP65, IP67, IP69, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact A-Coded M12 Flush Type Sensor/Actuator Panel Feed Through Connectors,Free End
Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 metres of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and grey wire colours, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.
Black, brown, blue, white and grey wire colours
Rated to IP69K
0.5 Metres of Litz cable to free end
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Note
IEC 61076-2-101
Approvals
GOST, UL recognised
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- HARTING Female 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 6 way Straight to Unterminated 6 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
