Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-5063
- Mfr. Part No.:
- 1400780
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.70
(exc. VAT)
€36.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.70 | - |
| 5 - 24 | €28.25 | 4% |
| 25 + | €26.70 | 10% |
*price indicative
- RS Stock No.:
- 802-5063
- Mfr. Part No.:
- 1400780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M12MS/0.3-PUR/CI-1L-Z | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M12MS/0.3-PUR/CI-1L-Z | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
Coding A | ||
Sensor/ Actuator cable M12 - Valve plug
A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI). Some models have Indicator LED , connected with a a Z diode.
Sensor/ Actuator cable with Plug M12 to Valve
IP67 rated
Status LED
PLUSCON field - Valve connector EN 175301-803
Note
Stock Numbers 721-1311 and 721-1314 do not have Z diodes.
Related links
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 300 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
