Phoenix Contact Male 3 way M8, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1752
- Mfr. Part No.:
- 1406490
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.75 |
*price indicative
- RS Stock No.:
- 256-1752
- Mfr. Part No.:
- 1406490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Cable Length | 300mm | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP69, IP69K, IP65, IP67 | |
| Standards/Approvals | RoHS, ISO, UL, IEC, EN, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Cable Length 300mm | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP69, IP69K, IP65, IP67 | ||
Standards/Approvals RoHS, ISO, UL, IEC, EN, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Used in food processing industry
Head thread type is M8
Number of positions are 3
Cable length is 0.3 m
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 300 mm
