Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-5088
- Mfr. Part No.:
- 1404196
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.31
(exc. VAT)
€52.04
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.31 |
| 5 + | €40.20 |
*price indicative
- RS Stock No.:
- 802-5088
- Mfr. Part No.:
- 1404196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-M 8MS/0.3-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-M 8MS/0.3-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P-M 8MS/ 0.3-PUR/M 8FS Series Sensor Actuator Cable, 300mm Length, 0.14mm² Cross Sectional Area - 1404196
This sensor actuator cable is designed for high-performance applications within industrial automation. With a length of 0.3m, it features an 8-pin configuration and utilises a PUR sheath, which is halogen-free and available in black-grey. This durable cable is made for use in harsh environments, with its effective temperature range covering -40°C to +80°C, making it suitable for flexible and fixed installations.
Features & Benefits
• Unshielded design ensures easy integration into various systems
• High-temperature resilience allows operation in extreme conditions
• IP65, IP67, and IP68 ratings provide robust environmental protection
• 100% electrically tested for enhanced safety and reliability
• Compact design saves space without sacrificing performance
• Easy connection with straight M8 connectors enhances user convenience
Applications
• Suitable for connecting sensors and actuators in automation systems
• Ideal for requiring a robust connection in challenging environments
• Used with process control systems that demand reliability and durability
What type of connectors does it feature, and how do they work?
The cable is equipped with straight M8 connectors, featuring 8 pins for reliable connection in various devices. These connectors are designed for quick and safe engagement, ensuring robust communication between sensors and actuators.
Can this cable withstand exposure to harsh conditions?
Yes, it has an operating temperature range from -40°C to +80°C, making it suitable for environments that experience extreme temperatures. Additionally, the IP65, IP67, and IP68 ratings ensure that it is protected against dust and water ingress.
Is this cable suitable for flexible installations?
This cable can be used in both fixed and movable installations, with a minimum bend radius of 51mm for flexible applications, ensuring durability even during movement.
Sensor/Actuator 8 Way Cable Assemblies, M8 to M8 , PUR Cable
M8 cable assembly consisting of an shielded male straight connector to a female M8 connector with a 0.3 metre length of PUR cable, 8 ways and A-coded, rated at 1.5A 30V, IP68 rated once mated.
Operating temperature range -25 to +85 °C
A-coded
100 Mating cycles
Related links
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M8 300 mm
