Phoenix Contact Male 5 way M12, Right Angle to Female 5 way Angled Socket M12 Bus Cable, 500 mm
- RS Stock No.:
- 802-5098
- Mfr. Part No.:
- 1405975
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €229.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1,092.50
(exc. VAT)
€1,343.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1,092.50 | €21.85 | - |
| 5 - 24 | €1,046.62 | €20.932 | €229.40 |
| 25 + | €1,005.11 | €20.102 | €2,184.75 |
*price indicative
- RS Stock No.:
- 802-5098
- Mfr. Part No.:
- 1405975
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-5P-MR/0.5-924/FR SCO | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, FT4, UL, UL AWM Style 2464, UL Standards PLTC and ITC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-5P-MR/0.5-924/FR SCO | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, FT4, UL, UL AWM Style 2464, UL Standards PLTC and ITC | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
