Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-5246
- Mfr. Part No.:
- 1406042
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1,500.58
(exc. VAT)
€1,845.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1,500.58 | €30.012 |
| 5 - 24 | €1,425.55 | €28.511 |
| 25 + | €1,350.52 | €27.01 |
*price indicative
- RS Stock No.:
- 802-5246
- Mfr. Part No.:
- 1406042
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M8MS/1.5-542/M8FS SH BK | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M8MS/1.5-542/M8FS SH BK | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8
M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
