Phoenix Contact Female 3 way M8, Straight to Male 3 way M8, Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€1,504.69

(exc. VAT)

€1,850.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€1,504.69€30.094-
5 - 24€1,429.45€28.5895%
25 +€1,354.22€27.08410%

*price indicative

RS Stock No.:
802-5259
Mfr. Part No.:
1406044
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M8MS/1.5-542/M8FR SH BK

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

M8, Straight

Connector Gender B

Male

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8


M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy