Phoenix Contact Female 3 way M8, Right Angle to Male 3 way M8, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 893-7764
- Mfr. Part No.:
- 1415889
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €5.35
View bulk pricing optionsSubtotal (1 unit)*
€21.71
(exc. VAT)
€26.70
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.71 | - |
| 5 - 9 | €20.64 | €5.35 |
| 10 - 49 | €19.54 | €21.70 |
| 50 + | €17.34 | €218.50 |
*price indicative
- RS Stock No.:
- 893-7764
- Mfr. Part No.:
- 1415889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M 8MS/1.5-PVC/M 8FR | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, Ex, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M 8MS/1.5-PVC/M 8FR | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, Ex, IEC, UL | ||
- COO (Country of Origin):
- DE
Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.
Features and Benefits:
• PUR halogen-free black
• 3 and 4-pos. available
• Conductor colours: brown/white/blue/black
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
