Phoenix Contact Female 8 way M12 to Male 8 way M12, Straight Sensor Actuator Cable, 500 mm

Subtotal (1 pack of 50 units)*

€2,299.08

(exc. VAT)

€2,827.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,299.08€45.982

*price indicative

RS Stock No.:
802-5325
Mfr. Part No.:
1406070
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-8P-MS/0.5-542/FRSH SCO BK

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

500mm

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

8

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon, Shielded


M12 to M12 shielded Speedcon connector cable assemblies, 8 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy