Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-7019
- Mfr. Part No.:
- 1684072
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €88.10
View bulk pricing optionsSubtotal (1 unit)*
€176.09
(exc. VAT)
€216.59
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €176.09 | - |
| 10 - 24 | €167.28 | €88.10 |
| 25 + | €158.48 | €440.25 |
*price indicative
- RS Stock No.:
- 802-7019
- Mfr. Part No.:
- 1684072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | RCK-TWUM/BL16+3/ 5.0PUR-U | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 19 | |
| Connector Type A | M23 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 19 | |
| Voltage | 150V | |
| Standards/Approvals | DIN EN 50265, EAC, VDE 0472 Part 803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series RCK-TWUM/BL16+3/ 5.0PUR-U | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 19 | ||
Connector Type A M23 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 19 | ||
Voltage 150V | ||
Standards/Approvals DIN EN 50265, EAC, VDE 0472 Part 803 | ||
IP Rating IP65, IP67 | ||
Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.
Features and Benefits:
• PUR halogen-free black
• 3 and 4-pos. available
• Conductor colours: brown/white/blue/black
Related links
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 5 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 19 way M23 5 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m
