Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 857-5776
- Mfr. Part No.:
- 1519529
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-5776
- Mfr. Part No.:
- 1519529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | RCK-TWGM/BL | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Deep Black | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Number of Contacts A | 19 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 19 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | DIN EN 50265, EAC, EU RoHS, VD0472 Part 803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series RCK-TWGM/BL | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Deep Black | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Number of Contacts A 19 | ||
Connector Type B Unterminated | ||
Number of Contacts B 19 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals DIN EN 50265, EAC, EU RoHS, VD0472 Part 803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
Socket M23, 19-pos., angled, shielded, with shielded, connected master cable, length: 5 m
Related links
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 5 m
- Phoenix Contact Female 19 way M23 15.5 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 19 way M23 5 m
- Brad from Molex Female 19 way Mini-Change to Male 19 way Unterminated Sensor Actuator Cable, 5 m
