Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-9220
- Mfr. Part No.:
- 1406145
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,314.77
(exc. VAT)
€1,617.17
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,314.77 | €26.295 |
*price indicative
- RS Stock No.:
- 802-9220
- Mfr. Part No.:
- 1406145
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MR/ 5.0-542 SH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MR/ 5.0-542 SH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 30 V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Sensor/Actuator 5 Way Cable Assemblies, M12 Speedcon to Free End, Shielded
M12 to free end shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 5 way M12 to 5 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to 5 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 SPEEDCON to Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to 8 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Push Pull to 5 way Free Cable End Sensor Cable, 5 m
- Brad from Molex Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
