Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 803-6903
- Mfr. Part No.:
- 1522448
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€41.66
(exc. VAT)
€51.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.66 | - |
| 5 + | €39.62 | 4% |
*price indicative
- RS Stock No.:
- 803-6903
- Mfr. Part No.:
- 1522448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-6P- 1.5-PUR/M 8FR SH | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Number of Contacts B | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-6P- 1.5-PUR/M 8FR SH | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Number of Contacts B 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
Phoenix Contact Sensor Actuator Cable, 1.5m Length, Shielded - SAC-6P- 1,5-PUR/M 8FR SH - 1522448
Feeling the need for a reliable connection solution in your industrial automation system? Turn to this sensor actuator cable from Phoenix Contact. It has an M8 connector on one end and is unterminated on the other, giving you the flexibility you need to hook it up to your equipment. Shielding helps to make electrical noise a thing of the past, so you get reliable signals.
As the unit can withstand at least 100 insertion and withdrawal cycles, it stands up to heavy-duty use. A broad operating temperature range between -40°C and +80°C in a fixed installation and between -5°C and +80°C in a flexible installation means it takes harsh environments in its stride. Nickel and gold-plated copper alloy contacts offer effective conductivity and resistance to corrosion, giving you signal strength you can rely on.
• Length of 1.5m to make mid-distance connections without clutter
• Flammability rating of UL 94-HB means it's self-extinguishing, for safety in the event of a fire
• Conductors are colour-coded to make wiring a breeze
• Withstands up to 4 million bending cycles for long-term durability
Related links
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
