Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 803-6906
- Mfr. Part No.:
- 1522341
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €10.15
View bulk pricing optionsSubtotal (1 unit)*
€40.61
(exc. VAT)
€49.95
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.61 | - |
| 5 + | €38.58 | €10.15 |
*price indicative
- RS Stock No.:
- 803-6906
- Mfr. Part No.:
- 1522341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-6P-M 8MR/ 1.5-PUR SH | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey, Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-6P-M 8MR/ 1.5-PUR SH | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Grey, Black | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable
M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 3 m
