Phoenix Contact Male 17 way Straight to Unterminated 17 way Free End Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€80.72

(exc. VAT)

€99.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.72

*price indicative

RS Stock No.:
803-6959
Mfr. Part No.:
1555279
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-17P-MS/ 3.0-PVC SCO

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Number of Contacts A

17

Connector Gender A

Male

Number of Contacts B

17

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/Actuator 17 Way Cable Assemblies, M12 Speedcon to M12 Speedcon, PUR/PVC Cable


M12 Speedcon shielded cable assemblies consisting of a male straight connector to a female connector with a 10 metre length of PUR cable, 17 ways and A-coded.

Rated at 1.5A 30V

100 Mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy