Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 863-4490
- Mfr. Part No.:
- 1430705
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.76
(exc. VAT)
€107.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.76 |
*price indicative
- RS Stock No.:
- 863-4490
- Mfr. Part No.:
- 1430705
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 17 | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 17 | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 17-position, PUR halogen-free, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors
Related links
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way Straight to Unterminated 17 way Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 3 m
