Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 20 m

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€179.44

(exc. VAT)

€220.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€179.44-
5 +€174.412%

*price indicative

RS Stock No.:
827-2868
Mfr. Part No.:
7000-14541-7942000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

14541

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Material

PUR

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

EN 60529, UL/CSA

Coding

D

M12 Shiielded Ethernet Cable Assembly, D Coded


A selection of M12 male 4 way ethernet CAT5e D-coded cable mounted connectors with specified shielded cable lengths of 5, 10 and 20 metres, to a free end. These plastic housing M12 ethernet connectors are resistance to a variety of chemicals and oils and are IP67 rated once mated.

Operating voltage 60 Vdc

Operating current max. 4A

No. and Diameter of wires 2x2 AWG22

Green outer sheath with white, yellow, blue and orange wires.

IP67 when mated (connector end)

Operating temperature range -25 to +85 °C

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Approvals

c SA us, c UK us listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy