Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 827-2856
- Mfr. Part No.:
- 7000-14541-7941000
- Manufacturer:
- Murrelektronik Limited
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€103.45
(exc. VAT)
€127.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €103.45 |
| 5 + | €101.48 |
*price indicative
- RS Stock No.:
- 827-2856
- Mfr. Part No.:
- 7000-14541-7941000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 14541 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 60529, UL/CSA | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 14541 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 60529, UL/CSA | ||
Coding D | ||
M12 Shiielded Ethernet Cable Assembly, D Coded
A selection of M12 male 4 way ethernet CAT5e D-coded cable mounted connectors with specified shielded cable lengths of 5, 10 and 20 metres, to a free end. These plastic housing M12 ethernet connectors are resistance to a variety of chemicals and oils and are IP67 rated once mated.
Operating voltage 60 Vdc
Operating current max. 4A
No. and Diameter of wires 2x2 AWG22
Green outer sheath with white, yellow, blue and orange wires.
IP67 when mated (connector end)
Operating temperature range -25 to +85 °C
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Approvals
c SA us, c UK us listed
Related links
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
