Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 6 m

Subtotal (1 unit)*

€49.03

(exc. VAT)

€60.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€49.03

*price indicative

RS Stock No.:
834-0163
Mfr. Part No.:
PKG 3M-6
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

PKG

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

6m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

CE

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
MX

PKG Series


A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (colour coded) with female snap lock or M8 threaded coupling nut.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links