Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 834-0157
- Mfr. Part No.:
- PKG 3M-5/S90/S101
- Manufacturer:
- Turck
Subtotal (1 unit)*
€112.39
(exc. VAT)
€138.24
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.39 |
*price indicative
- RS Stock No.:
- 834-0157
- Mfr. Part No.:
- PKG 3M-5/S90/S101
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | PKG | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series PKG | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
PKG Series
A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (colour coded) with female snap lock or M8 threaded coupling nut.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 6 m
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Turck Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 3 m
