Turck Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 839-3555
- Mfr. Part No.:
- PKW 3Z-2/S90
- Manufacturer:
- Turck
Subtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.88 |
*price indicative
- RS Stock No.:
- 839-3555
- Mfr. Part No.:
- PKW 3Z-2/S90
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | PKW | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series PKW | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
PKW Series
The PKW Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 3 m
- Turck Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Turck Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3.3 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
