Jumo Male 5 way M12 to Female 5 way Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€115.03

(exc. VAT)

€141.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.03

*price indicative

RS Stock No.:
854-2830
Mfr. Part No.:
503579
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Green

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Voltage

35V

Standards/Approvals

No

IP Rating

IP65

Coding

A

COO (Country of Origin):
PL

Jumo Capacitive Hygrothermal Transducers


Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.

Measurement over the entire humidity range from 0 to 100% rH

Intelligent interchangeable probes are easy to exchange without readjusting the device electronics

Separate measurement probes option for humidity and temperature

Rugged metal housing

2m, 5m or 10m long adapter cable for probe extension

Related links