Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€86.14

(exc. VAT)

€105.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€86.14-
5 +€81.844%

*price indicative

RS Stock No.:
751-9144
Mfr. Part No.:
1200695053
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

M12

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Voltage

256V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Brad® Micro-Change® M12 A-Code Double Ended Cordsets Shielded Cable


Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are female straight-to-male straight (885S30) with Shielded 0.34 mm² cable.

IEC compliant M12 cordset assembly

IP67, NEMA 6 rated for harsh environments

Anti-vibration feature

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy