Jumo Male 5 way RSF 50/11, Lumberg to Female 5 way Sensor Actuator Cable
- RS Stock No.:
- 854-2836
- Mfr. Part No.:
- 503578
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€84.99
(exc. VAT)
€104.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.99 |
*price indicative
- RS Stock No.:
- 854-2836
- Mfr. Part No.:
- 503578
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | 90.7027 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Connector Type A | RSF 50/11, Lumberg | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP10, IP40 | |
| Standards/Approvals | EN 61000-6-2, ICES-003 ClassB, EN 61000-6-3, FCC Part15 ClassB | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series 90.7027 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Connector Type A RSF 50/11, Lumberg | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
IP Rating IP65, IP10, IP40 | ||
Standards/Approvals EN 61000-6-2, ICES-003 ClassB, EN 61000-6-3, FCC Part15 ClassB | ||
- COO (Country of Origin):
- PL
Jumo Capacitive Hygrothermal Transducers
Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.
Measurement over the entire humidity range from 0 to 100% rH
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension
Related links
- Jumo Male 5 way RSF 50/11, Lumberg to Female 5 way Sensor Actuator Cable
- Jumo Male 5 way M12 to Female 5 way Sensor Actuator Cable, 10 m
- Lumberg Automation Male Circular Connector
- Lumberg Automation Circular Connector Front Plug IP68, RSF Series
- Lumberg Automation Circular Connector Cable Plug IP67, RSC Series
- Lumberg Automation Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
