Phoenix Contact Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 858-2711
- Mfr. Part No.:
- 1551901
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.05 |
*price indicative
- RS Stock No.:
- 858-2711
- Mfr. Part No.:
- 1551901
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SACC-DSI-MSD | |
| Cable Length | 500mm | |
| Jacket Colour | Blue, Orange, White, Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SACC-DSI-MSD | ||
Cable Length 500mm | ||
Jacket Colour Blue, Orange, White, Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, 4-pos., M12 SPEEDCON, D-coded, front/screw mounting with M12 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²
Related links
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 500 mm
