Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

€15.83

(exc. VAT)

€19.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.83

*price indicative

RS Stock No.:
858-2862
Mfr. Part No.:
1441642
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC-SQ-M12MS

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Elastomer

Cable Length

500mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Free Cable End

Number of Contacts B

5

Voltage

60V

IP Rating

IP67

Standards/Approvals

M12 connector IEC 61076 2 101 / EAC / cULus

COO (Country of Origin):
DE
Sensor/Actuator flush-type plug, 5-pos., M12, A-coded, front/square flange mounting, with 0.5 m TPE litz wire, 5 x 0.34 mm²

With form seal for M3 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy