Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 858-8246
- Mfr. Part No.:
- 1457982
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.51
(exc. VAT)
€43.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.51 |
*price indicative
- RS Stock No.:
- 858-8246
- Mfr. Part No.:
- 1457982
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | DIN 43650 Form A | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Valve Connector A | |
| Voltage | 24V | |
| Standards/Approvals | CSA, EAC-RoHS, CCSAUS, EN 175301-803, CSAus | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A DIN 43650 Form A | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Valve Connector A | ||
Voltage 24V | ||
Standards/Approvals CSA, EAC-RoHS, CCSAUS, EN 175301-803, CSAus | ||
IP Rating IP67, IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 1.5 m, valve connector spacing: 0.1 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Free Cable End to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way DIN 43650 Form B to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to Unterminated 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 1.5 m
