Phoenix Contact 4 way DIN 43650 Form B to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 5 m
- RS Stock No.:
- 858-8292
- Mfr. Part No.:
- 1458185
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.40 |
*price indicative
- RS Stock No.:
- 858-8292
- Mfr. Part No.:
- 1458185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR, PVC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | DIN 43650 Form B | |
| Number of Contacts A | 4 | |
| Connector Type B | Valve Connector B (10 mm) | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EN 175301-803, CSAus, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR, PVC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A DIN 43650 Form B | ||
Number of Contacts A 4 | ||
Connector Type B Valve Connector B (10 mm) | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EN 175301-803, CSAus, EAC-RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 5 m, valve connector spacing: 0.1 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 3m
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 1.5m
