Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 858-8306
- Mfr. Part No.:
- 1458208
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-8306
- Mfr. Part No.:
- 1458208
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1.5m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | DIN 43650 Form B x 2 | |
| Current Rating | 4 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP65, IP67 | |
| Insulation Material | PVC | |
| Conductor Material | Bare Cu litz wires | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Twisted Pair | |
| Minimum Bend Radius | 63 mm | |
| Outer Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 1.5m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 DIN 43650 Form B x 2 | ||
Current Rating 4 A | ||
Voltage Rating 24 V | ||
IP Rating IP65, IP67 | ||
Insulation Material PVC | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 18 AWG | ||
Cable Shape Twisted Pair | ||
Minimum Bend Radius 63 mm | ||
Outer Diameter 6.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 1.5 m, valve connector spacing: 0.15 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 3m
- Phoenix Contact 4 way DIN 43650 Form B to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5m
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 1.5m
- Phoenix Contact 3 way DIN 43650 Form C to Straight 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way Straight Sensor Actuator Cable, 100 mm
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way M12 Sensor Actuator Cable, 200 mm
