Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 1 m
- RS Stock No.:
- 859-2049
- Mfr. Part No.:
- 1534517
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.76
(exc. VAT)
€64.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.76 |
*price indicative
- RS Stock No.:
- 859-2049
- Mfr. Part No.:
- 1534517
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 6 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, IEC 61076 2 101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 6 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, IEC 61076 2 101, UL | ||
- COO (Country of Origin):
- DE
Bus system flush-type male connector, INTERBUS, 5-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 1 m bus line
Related links
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 1 m
- Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
