Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€21.89

(exc. VAT)

€26.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€21.89

*price indicative

RS Stock No.:
859-2188
Mfr. Part No.:
1407965
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PEX

Cable Length

2m

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on free cable end, cable length: 2 m, for outdoor applications, with high-grade steel knurl

Related links