Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 859-2302
- Mfr. Part No.:
- 1442269
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.30
(exc. VAT)
€74.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.30 |
*price indicative
- RS Stock No.:
- 859-2302
- Mfr. Part No.:
- 1442269
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 17 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 17 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | ||
- COO (Country of Origin):
- DE
Flush-type socket, shielded, 17-pos., M12, A-coded, rear/screw mounting with M16 thread, with 1 m cable, 17 x 0.14 mm²
Related links
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
