Phoenix Contact Female 17 way Free Cable End to 17 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 493-426
- Mfr. Part No.:
- 1401726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€3,560.68
(exc. VAT)
€4,379.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,560.68 | €142.427 |
*price indicative
- RS Stock No.:
- 493-426
- Mfr. Part No.:
- 1401726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Female | |
| Number of Contacts A | 17 | |
| Number of Contacts B | 17 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Gender A Female | ||
Number of Contacts A 17 | ||
Number of Contacts B 17 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 17-position PVC cable in black RAL 9005. It features a free cable end on one side and a straight M12 SPEEDCON socket with A coding on the other. The cable has a length of 15 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
