Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2358
- Mfr. Part No.:
- 1522150
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.54
(exc. VAT)
€28.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.54 |
*price indicative
- RS Stock No.:
- 859-2358
- Mfr. Part No.:
- 1522150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 6-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on free cable end, cable length: 3 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way M8 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
