Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- RS Stock No.:
- 859-5187
- Mfr. Part No.:
- 1525571
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.10 |
*price indicative
- RS Stock No.:
- 859-5187
- Mfr. Part No.:
- 1525571
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCEC-M12MSB | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, IEC 60332 1 2, IEC 61076 2 101, UL, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCEC-M12MSB | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, IEC 60332 1 2, IEC 61076 2 101, UL, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1) | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, with 5 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact Male 2 way M12 to Unterminated Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
