Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 10 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-5856
Mfr. Part No.:
1525584
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCEC-M12MSB-2CON-M16/10-910

Product Type

Bus Cable

Cable Length

10m

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

2

Connector Type A

M12

Connector Type B

Unterminated

Number of Contacts B

2

Voltage

60V

Standards/Approvals

CHINA RoHS, cUL Recognised, cULus Recognised, EU REACH SVHC, EU RoHS, IEC 61076-2-101, UL Recognised

IP Rating

IP65, IP67

COO (Country of Origin):
DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, with 10 m bus cable, 2 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy