Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5256
- Mfr. Part No.:
- 1518449
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-5256
- Mfr. Part No.:
- 1518449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P Series Sensor Actuator Cable, Cable Shape Twisted Pair, 5m Length - 1518449
This sensor actuator cable is designed for reliable connections in automation applications. Featuring a length of 5m, this M12 connector cable incorporates 5 cores within a durable PUR sheath, offering flexibility and robustness for various industrial environments. The cable is suitable for temperatures ranging from -25°C to +80°C, making it a high-temperature cable ideal for demanding usage.
Features & Benefits
• 100% electrically tested for guaranteed connection reliability
• SPEEDCON fast locking system enables quick and easy installations
• Unshielded design for simplified connections in less noisy environments
• IP65, IP67, and IP68 ratings ensure protection against dust and water
• Designed with a 0.75mm² cross-sectional area for efficient power transfer
• Twisted pair configuration minimises signal interference and enhances performance
Applications
• Used for connecting sensors and actuators in industrial machinery
• Suitable for flexible installations in automated systems
• Ideal for environments requiring durable wiring solutions
• Commonly utilised in outdoor with exposure to elements
• Employed in robotics for sensor signal transmission
What are the advantages of using a twisted pair configuration in this wiring?
The twisted pair design minimises electromagnetic interference, ensuring clearer signal transmission, making it more efficient for sensor applications.
How does the IP rating contribute to the cable's performance in harsh conditions?
The IP65, IP67, and IP68 ratings mean it is highly resistant to dust and water ingress, allowing operation in extreme environments such as outdoor settings or wet industrial areas.
What is the significance of the 0.75mm² cross-sectional area in this product?
This size ensures efficient current flow, allowing for the safe transmission of power while maintaining flexibility in installation and movement.
Can this cable be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -25°C to +80°C, making it suitable for various applications that require resistance to heat.
What installation benefits do the SPEEDCON connectors provide?
The SPEEDCON quick-locking mechanism facilitates rapid installation and removal, streamlining the process in settings where connectors need to be frequently changed or reconfigured.
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 1 m
