Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 255-9856
- Mfr. Part No.:
- 1502374
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€141.18
(exc. VAT)
€173.65
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €28.236 | €141.18 |
*price indicative
- RS Stock No.:
- 255-9856
- Mfr. Part No.:
- 1502374
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | TPU | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material TPU | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable with three position A coded M12 socket and M12 plug also attached cable with a length of 1 m. It operates on nominal voltage of 250 V ac and current of 4 A.
IP65, IP67, IP68 protection
EAC approved
UL recognized
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 2 m
