Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5297
- Mfr. Part No.:
- 1442544
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 859-5297
- Mfr. Part No.:
- 1442544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, Solvent Resistant, 0.34mm² CSA - SAC-5P-10,0-PUR/M12FS P - 1442544
Need lightning-fast data delivery? Get your system on track with this sensor actuator cable from Phoenix Contact. You can use it to transmit data, signals and information between devices in industries such as manufacturing and healthcare. Thanks to a robust PUR sheath, it's resistant to cuts, tears and chemicals, so it's built to last. Five cores are on hand to can carry multiple signals simultaneously, making this a versatile pick.
As the cable has a minimum bending radius of 50mm, it's a flexible solution for installation around corners. Its broad operating temperature range between -25°C and +90°C means you can use it in harsh industrial conditions. Thanks to a length of 10m, you'll have enough on hand for installation in large-scale industrial applications. A voltage rating of 60V means this nifty component has enough oomph to support heavy-duty applications.
Features & Benefits
• Low weight of 354.2g makes it easy to handle
• Slim outer diameter of 5mm means it's simple to route and manage in a tight space
• IP68 rating means it's protected against dust and water
Related links
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
