Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-5952
- Distrelec Article No.:
- 304-23-133
- Mfr. Part No.:
- 1404473
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.12
(exc. VAT)
€28.44
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.12 |
*price indicative
- RS Stock No.:
- 856-5952
- Distrelec Article No.:
- 304-23-133
- Mfr. Part No.:
- 1404473
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding B | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P Series Sensor Actuator Cable, 5 Cores, 5m Length - 1404473
This sensor/actuator cable is designed for robust performance in demanding environments, combining flexibility with durability. Featuring a 5-position configuration, it enhances connectivity while maintaining high standards of electrical safety. With a cable length of 5 metres and PUR construction, this product is ideal for applications requiring resilience against harsh conditions. The cables halogen-free composition ensures safety and compliance with environmental regulations. Whether employed in automation or robotics, this cable delivers reliable communication and power transmission across your industrial applications.
Features & Benefits
• Halogen-free design ensures safety in harsh environments
• IP65, IP67, and IP68 rating for water resistance
• Twisted pair structure enhances signal integrity
• Flexible construction permits easy routing and installation
• 3A current rating supports diverse sensor applications
• Wide temperature range ensures functionality in various conditions
Applications
• Used for connecting sensors to actuators in automation
• Suitable for applications requiring water and oil resistance
• Ideal for environments with high temperature fluctuations
• Recommended for use in mechanical and electrical systems
Can it handle high temperatures?
Yes, it operates effectively between -40°C and +80°C.
Will it resist environmental exposure?
Yes, it is rated IP65, IP67, and IP68 for protection.
Is it suitable for heavy-duty applications?
Yes, it features a 3A current rating for robustness.
Can I use it in wet environments?
Yes, it is designed to withstand exposure to moisture.
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
