Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5424
- Mfr. Part No.:
- 1454448
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.92 |
*price indicative
- RS Stock No.:
- 859-5424
- Mfr. Part No.:
- 1454448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, free cable end, on Socket straight M12, coding: A, cable length: 10 m, for robots and drag chains
Reliable solution for the body shop as cable is resistant to welding sparks;Easy and safe: 100% electrically tested plug-in components;Flexible: cable supports a high degree of torsion and bending
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m
