Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5477
- Mfr. Part No.:
- 1407338
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.56
(exc. VAT)
€92.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.56 |
*price indicative
- RS Stock No.:
- 859-5477
- Mfr. Part No.:
- 1407338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | EAC-RoHS, EN 50155, IEC 61076-2-101 | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals EAC-RoHS, EN 50155, IEC 61076-2-101 | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PE-X halogen-free, black, shielded, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 5 m, For railway applications
Easy and safe: 100% electrically tested plug-in components;Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks;Securely locked by special vibration brake;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
